- Home ›
- All Products›
- FN258L-55-34
FN258L-55-34
TE Connectivity / SCHAFFNER EMC
3 Phase Low Leakage Book Style Filter 480VAC 55A
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
3 Phase Low Leakage Book Style Filter 480VAC 55A
Search Keywords: FN258L5534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN258L-55-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT