- Home ›
- All Products›
- FN258HVIT-100-35
FN258HVIT-100-35
TE Connectivity / SCHAFFNER EMC
FN 258 100 Terminal Block Inverters Power Drive Systems EMC/EMI Line Filter 100A 60Hz 90mm 690V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
FN 258 100 Terminal Block Inverters Power Drive Systems EMC/EMI Line Filter 100A 60Hz 90mm 690V
Search Keywords: FN258HVIT10035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN258HVIT-100-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FN3288HVIT-100-35-C43-R60
VIEW PRODUCT
3 Phase Slim Book Style High Performance IT Line Filter 690VAC -