- Home ›
- All Products›
- FN258HV-130-35
FN258HV-130-35
TE Connectivity / SCHAFFNER EMC
3-Phase 130 A Input Filter Safety Terminal Block High Voltage | Schaffner FN258HV-130-35
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
3-Phase 130 A Input Filter Safety Terminal Block High Voltage | Schaffner FN258HV-130-35
Search Keywords: FN258HV13035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN258HV-130-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FN3288HV-125-35-C36-R65
VIEW PRODUCT
3 Phase Slim Book Style High Performance Line Filter 690VAC - 12