- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN258-55-07
TE Connectivity / SCHAFFNER EMC
FN258-55-07
Power Line Filter 3-Phase 0Hz to 60Hz 55A 480VAC Terminal Block/Wire Lead Flange Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN258-55-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:55 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:80 x 353.5 x 185 mm
-
This product is discontinued, but still in stock.