- Home ›
- All Products›
- FN258-250-07
FN258-250-07
TE Connectivity / SCHAFFNER EMC
3 Phase Book Style Filter 480VAC 250A Wire
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
3 Phase Book Style Filter 480VAC 250A Wire
Search Keywords: FN25825007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN258-250-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.