- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2580-8-07
TE Connectivity / SCHAFFNER EMC
FN2580-8-07
EMC/EMI Line Filter for Lighting Equipment - 350VAC Max (DC to 60Hz) - 8A - -40°C to 90°C - AWG16 Leads - 50.5 x 44.5 x 71mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EMC/EMI Line Filter for Lighting Equipment - 350VAC Max (DC to 60Hz) - 8A - -40°C to 90°C - AWG16 Leads - 50.5 x 44.5 x 71mm
Search Keywords: FN2580807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2580-8-07
-
Alias/AKA:821039-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is FN2580-8-07 RoHS compliant?
Yes, FN2580-8-07 is RoHS compliant.
What is the lead time for FN2580-8-07?
The standard lead time for FN2580-8-07 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
15
$57.22
30
$35.21
45
$27.88
60 +
$27.32
Click for Quote
Log in
to unlock special pricing