- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN256-36-47
FN256-36-47
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 60Hz 36A 480VAC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 60Hz 36A 480VAC Terminal Block Flange Mount
Search Keywords: FN2563647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN256-36-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:0 to 60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:153 x 166 x 115 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter - Chassis - 36 A - 520 VAC - 3 Phase + Neutral Line - Screw.
In Stock:
15
Minimum Order:
1