- Home ›
- All Products›
- FN2560-8-04-C16
FN2560-8-04-C16
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 8A Hig
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 300VAC 8A Hig
Search Keywords: FN2560804C16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-8-04-C16
-
Alias/AKA:822071-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$28.50
25
$22.23
38
$20.48
50 +
$20.07
Click for Quote
Log in
to unlock special pricing