TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2560-8-04-C00

Single Phase Chassis Mount Filter 300VAC 8A High

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Single Phase Chassis Mount Filter 300VAC 8A High
Search Keywords: FN2560804C00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2560-8-04-C00
Alias/AKA: 822075-SF
Unit of Measure: Per Each
RoHS: Yes
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2560-8-04-C00 discontinued?
Yes, FN2560-8-04-C00 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN2560-8-04-C00 RoHS compliant?
Yes, FN2560-8-04-C00 is RoHS compliant.
What is the lead time for FN2560-8-04-C00?
The standard lead time for FN2560-8-04-C00 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$28.44
5
$28.37
10
$28.29
13
$28.22
25
$22.02
38
$20.28
50 +
$19.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!