- Home ›
- All Products›
- FN2560-1-04-C11
FN2560-1-04-C11
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 1A High
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 1A High
Search Keywords: FN2560104C11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-1-04-C11
-
Alias/AKA:822064-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$23.64
10
$23.58
13
$23.52
25
$18.34
38
$16.90
50 +
$16.56
Click for Quote
Log in
to unlock special pricing