- Home ›
- All Products›
- FN2560-1-04-C00
FN2560-1-04-C00
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 300VAC 1A High
Accessories Notify Me
RoHS Compliant
Description
+
Single Phase Chassis Mount Filter 300VAC 1A High
Search Keywords: FN2560104C00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2560-1-04-C00
-
Alias/AKA:822072-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$23.17
10
$23.12
13
$23.06
25
$17.98
38
$16.57
50 +
$16.23
Click for Quote
Log in
to unlock special pricing