- Home ›
- All Products›
- FN2450F-10-61
FN2450F-10-61
TE Connectivity / SCHAFFNER EMC
Single Phase Plastic Housing Filter 250VAC 10A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Plastic Housing Filter 250VAC 10A
Search Keywords: FN2450F1061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2450F-10-61
-
Alias/AKA:810017-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
8
$53.54
16
$40.16
24
$37.48
32 +
$36.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments