- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2450B-20-61
TE Connectivity / SCHAFFNER EMC
FN2450B-20-61
Power Line Filter EMI/EMC 0Hz to 400Hz 20A 250VAC Terminal Block Chassis Mount Medical
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter EMI/EMC 0Hz to 400Hz 20A 250VAC Terminal Block Chassis Mount Medical
Search Keywords: FN2450B2061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2450B-20-61
-
Alias/AKA:810022-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
Product Guides
+
Frequently Asked Questions
Is FN2450B-20-61 RoHS compliant?
Yes, FN2450B-20-61 is RoHS compliant.
What is the lead time for FN2450B-20-61?
The standard lead time for FN2450B-20-61 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for out of Stock Qty:
8
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$87.12
5
$86.90
8
$86.68
16
$53.34
24
$42.23
32 +
$41.39
Click for Quote
Log in
to unlock special pricing