- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2415B-6-29
FN2415B-6-29
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC 0Hz to 400Hz 6A 250VAC Terminal Block Flange Mount
Search Keywords: FN2415B629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2415B-6-29
-
Alias/AKA:822007-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Terminal Block10616
-
Dimension:113.5mm x 66.9mm x 45.410614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
MOQ for out of Stock Qty:
9
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$96.24
5
$96.00
9
$95.76
18
$58.93
27
$46.65
36 +
$45.72
Click for Quote
Log in
to unlock special pricing