- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2415-10-29
FN2415-10-29
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC 0Hz to 400Hz 10A 250VAC Terminal Block Flange Mount
Search Keywords: FN24151029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2415-10-29
-
Alias/AKA:806160-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
9
$91.42
18
$56.26
27
$44.54
36 +
$43.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments