- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2412H-8-44
TE Connectivity / SCHAFFNER EMC
FN2412H-8-44
Power Line Filter 0Hz to 400Hz 8A 520VAC Terminal Block DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 0Hz to 400Hz 8A 520VAC Terminal Block DIN Rail
Search Keywords: FN2412H844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2412H-8-44
-
Alias/AKA:806191-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2412H-8-44 RoHS compliant?
Yes, FN2412H-8-44 is RoHS compliant.
What is the lead time for FN2412H-8-44?
The standard lead time for FN2412H-8-44 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
5
$172.82
10
$106.35
15
$84.20
20 +
$82.51
Click for Quote
Log in
to unlock special pricing