- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2412H-16-44
FN2412H-16-44
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 520VAC Terminal Block DIN Rail
Search Keywords: FN2412H1644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2412H-16-44
-
Alias/AKA:806171-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$122.298
10
$111.180
15
$88.020
20 +
$86.260
Click for Quote
Log in
to unlock special pricing