- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2412-45-33
FN2412-45-33
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 45A 250VAC Terminal Block DIN Rail
Search Keywords: FN24124533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2412-45-33
-
Alias/AKA:802297-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:DIN Rail
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:45 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:93 x 160 x 87 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$140.51
5
$137.77
10
$122.83
20
$122.22
50
$119.14
100 +
$118.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT