- Home ›
- All Products›
- FN2410H-80-34
FN2410H-80-34
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 520VAC 80A ST
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 520VAC 80A ST
Search Keywords: FN2410H8034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2410H-80-34
-
Alias/AKA:806186-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$221.69
3
$221.13
4
$220.58
5 +
$216.17
Click for Quote
Log in
to unlock special pricing