- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2410-100-34
FN2410-100-34
TE Connectivity / SCHAFFNER EMC
The FN2410-100-34 is a single-stage, chassis-mount EMC/RFI filter rated for 100A and 250 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2410-100-34 is a single-stage, chassis-mount EMC/RFI filter rated for 100A and 250 VAC.
Search Keywords: FN241010034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2410-100-34
-
Alias/AKA:801876-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:DIN Rail
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:100 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:115 x 218 x 100 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
10
can ship 7/1/26
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$233.69
5
$229.13
10
$192.71
20
$188.76
50
$184.37
100 +
$183.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT