- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2340Y-10-06
FN2340Y-10-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 10A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Line Filter 0Hz to 400Hz 10A 250VAC Faston Flange Mount
Search Keywords: FN2340Y1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2340Y-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:71 x 73.6 x 29.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$21.53
25
$7.24
100
$6.68
250
$6.53
500 +
$6.26
Click for Quote
Log in
to unlock special pricing