- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2330Y-3-07
FN2330Y-3-07
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 3A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Line Filter 0Hz to 400Hz 3A 250VAC Wire Lead Flange Mount
Search Keywords: FN2330Y307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2330Y-3-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 30.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
364
Ships today, if you order in
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$15.59
38
$14.92
76
$14.33
376
$13.76
1,127 +
$13.18
Click for Quote
Log in
to unlock special pricing