- Home ›
- All Products›
- FN2240-300-99-C0000-R90
FN2240-300-99-C0000-R90
TE Connectivity / SCHAFFNER EMC
DC-Busbar EMC/RFI Filter for EV charging applications - 300A - 1000V - Slim Case
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC-Busbar EMC/RFI Filter for EV charging applications - 300A - 1000V - Slim Case
Search Keywords: FN224030099C0000R90
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2240-300-99-C0000-R90
-
Alias/AKA:822893-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$376.48
3
$371.25
5 +
$355.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments