- Home ›
- All Products›
- FN2240-150-99-C2222-R99
FN2240-150-99-C2222-R99
TE Connectivity / SCHAFFNER EMC
DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 1000V - Slim Case
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 1000V - Slim Case
Search Keywords: FN224015099C2222R99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2240-150-99-C2222-R99
-
Alias/AKA:822892-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$361.10
3
$356.08
5 +
$340.66
Click for Quote
Log in
to unlock special pricing