- Home ›
- All Products›
- FN2230-150-99-C2022-R99
FN2230-150-99-C2022-R99
TE Connectivity / SCHAFFNER EMC
DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 500V
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC-Busbar EMC/RFI Filter for EV charging applications - 150A - 500V
Search Keywords: FN223015099C2022R99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2230-150-99-C2022-R99
-
Alias/AKA:822424-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$305.86
3
$297.36
5
$284.48
10
$275.68
20 +
$259.77
Click for Quote
Log in
to unlock special pricing