- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2211HV-400-99-C27-R99
FN2211HV-400-99-C27-R99
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMI/EMC 0Hz 400A 1500VDC Busbar Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI/EMC 0Hz 400A 1500VDC Busbar Flange Mount
Search Keywords: FN2211HV40099C27R99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2211HV-400-99-C27-R99
-
Alias/AKA:813439-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:1500 VDC
-
Maximum Current Rating:400 A
-
Operating Frequency:0 Hz
-
Operating Temperature:100(Max) °C
-
Termination Style:Busbar
-
Dimension:175mm x 310mm x 150 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
21 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$553.37
3
$546.03
5 +
$529.65
Click for Quote
Log in
to unlock special pricing