- Home ›
- All Products›
- FN2211HV-1500-99-C27-R99
FN2211HV-1500-99-C27-R99
TE Connectivity / SCHAFFNER EMC
DC Busbar Filter 1500VDC 1500A 2.2uF 10MOhm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Busbar Filter 1500VDC 1500A 2.2uF 10MOhm
Search Keywords: FN2211HV150099C27R99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2211HV-1500-99-C27-R99
-
Alias/AKA:813442-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,520.41
3
$1,479.86
5 +
$1,398.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments