- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2211-2300-99-C30-R55
FN2211-2300-99-C30-R55
TE Connectivity / SCHAFFNER EMC
Compact 2300 Amp DC EMC/EMI filter with Cy capacitors to ground
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Compact 2300 Amp DC EMC/EMI filter with Cy capacitors to ground
Search Keywords: FN2211230099C30R55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2211-2300-99-C30-R55
-
Alias/AKA:814985-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:1000 VDC
-
Maximum Current Rating:2300 A
-
Operating Frequency:0 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Busbar
-
Dimension:170mm x 300mm x 100 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$2,024.24
3
$1,970.26
5 +
$1,861.52
Click for Quote
Log in
to unlock special pricing