- Home ›
- All Products›
- FN2210HV-600-99-R9
FN2210HV-600-99-R9
TE Connectivity / SCHAFFNER EMC
DC Busbar Filter 1500VDC 600A 10MOhm
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Busbar Filter 1500VDC 600A 10MOhm
Search Keywords: FN2210HV60099R9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2210HV-600-99-R9
-
Alias/AKA:815678-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$755.40
3
$745.05
5 +
$703.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments