Image is representational - see mfr. specs

Compact 250 Amp DC EMC/EMI filter

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Box Упаковка
Certificate of Compliance Guarantee
Описание +
Compact 250 Amp DC EMC/EMI filter
Search Keywords: FN221025099R5
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / SCHAFFNER EMC
  • Артикул / №:
    FN2210-250-99-R5
  • Alias/AKA:
    814324-SF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    1000 VDC
  • Maximum Current Rating:
    250 A
  • Operating Frequency:
    0 Hz
  • Operating Temperature:
    -40 to 100 °C
  • Termination Style:
    Busbar
  • Dimension:
    180mm x 380mm x 160 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
21 Weeks Можно отправить 16/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$455.44
3
$449.11
5 +
$429.67
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!