- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2210-1000-99-R5
FN2210-1000-99-R5
TE Connectivity / SCHAFFNER EMC
Compact 1000 Amp DC EMC/EMI filter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Compact 1000 Amp DC EMC/EMI filter
Search Keywords: FN2210100099R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2210-1000-99-R5
-
Alias/AKA:814327-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:1000 VDC
-
Maximum Current Rating:1000 A
-
Operating Frequency:0 Hz
-
Operating Temperature:-40 to 100 °C
-
Termination Style:Busbar
-
Dimension:215mm x 440mm x 150 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
21 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$988.05
3
$974.52
5 +
$920.08
Click for Quote
Log in
to unlock special pricing