- Home ›
- All Products›
- FN2200B-800-99
FN2200B-800-99
TE Connectivity / SCHAFFNER EMC
DC Filter 1200VDC 800A <5uA
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 800A <5uA
Search Keywords: FN2200B80099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200B-800-99
-
Alias/AKA:803520-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$1,328.38
3
$1,275.25
5 +
$1,237.00
Click for Quote
Log in
to unlock special pricing