- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2200B-400-99
FN2200B-400-99
TE Connectivity / SCHAFFNER EMC
DC Filter 1200VDC 400A <5uA
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 400A <5uA
Search Keywords: FN2200B40099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200B-400-99
-
Alias/AKA:803518-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$858.34
3
$846.59
5 +
$799.29
Click for Quote
Log in
to unlock special pricing