- Home ›
- All Products›
- FN2200B-1500-99
FN2200B-1500-99
TE Connectivity / SCHAFFNER EMC
EMC/EMI Line Filter - Single Stage - Three Phase - 1200V (1.2kV) - 1.5 kA - Terminal Post Termination - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMC/EMI Line Filter - Single Stage - Three Phase - 1200V (1.2kV) - 1.5 kA - Terminal Post Termination - Chassis Mount.
Search Keywords: FN2200B150099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200B-1500-99
-
Alias/AKA:803631-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,864.52
3
$1,814.80
5 +
$1,714.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments