- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2200-75-34
FN2200-75-34
TE Connectivity / SCHAFFNER EMC
DC EMC/EMI Line Filter - 1200VDC (1.2kV) - 75A - Single Stage - Terminal Block.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC EMC/EMI Line Filter - 1200VDC (1.2kV) - 75A - Single Stage - Terminal Block.
Search Keywords: FN22007534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200-75-34
-
Alias/AKA:803458-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$205.61
6
$201.26
12
$163.13
24
$162.32
54
$161.51
102 +
$160.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT