- Home ›
- All Products›
- FN2200-400-99
FN2200-400-99
TE Connectivity / SCHAFFNER EMC
DC Filter 1200VDC 400A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 400A
Search Keywords: FN220040099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200-400-99
-
Alias/AKA:803464-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$780.30
3
$769.61
5 +
$726.62
Click for Quote
Log in
to unlock special pricing