- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2200-2300-99
FN2200-2300-99
TE Connectivity / SCHAFFNER EMC
Power Line Filter 2300A 1200VDC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 2300A 1200VDC Quick Connect Flange Mount
Search Keywords: FN2200230099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200-2300-99
-
Alias/AKA:811032-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:1200 VDC
-
Maximum Current Rating:2300 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 100 °C
-
Dimension:250 x 600 x 180 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$2,382.17
3
$2,258.43
5 +
$2,190.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments