- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2200-100-35
FN2200-100-35
TE Connectivity / SCHAFFNER EMC
DC Filter 1200VDC 100A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 100A
Search Keywords: FN220010035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200-100-35
-
Alias/AKA:803461-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$315.31
3
$306.55
5
$293.29
10
$284.22
20 +
$267.81
Click for Quote
Log in
to unlock special pricing