- Home ›
- All Products›
- FN2200-1000-99
FN2200-1000-99
TE Connectivity / SCHAFFNER EMC
DC Filter 1200VDC 1000A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Filter 1200VDC 1000A
Search Keywords: FN2200100099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200-1000-99
-
Alias/AKA:803471-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,410.97
3
$1,373.34
5 +
$1,332.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments