- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2090Z-8-06
TE Connectivity / SCHAFFNER EMC
FN2090Z-8-06
Single Phase Chassis Mount Filter 250VAC 8A 2-Sta
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 8A 2-Sta
Search Keywords: FN2090Z806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090Z-8-06
-
Alias/AKA:802978-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2090Z-8-06 RoHS compliant?
Yes, FN2090Z-8-06 is RoHS compliant.
What is the lead time for FN2090Z-8-06?
The standard lead time for FN2090Z-8-06 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2
$63.03
5
$62.87
10
$47.15
15
$44.01
20 +
$43.14
Click for Quote
Log in
to unlock special pricing