- Home ›
- All Products›
- FN2090Z-6-07
FN2090Z-6-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Search Keywords: FN2090Z607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090Z-6-07
-
Alias/AKA:811183-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$40.93
5
$36.52
20
$35.43
40
$33.91
60
$32.52
100
$31.55
260 +
$29.37
Click for Quote
Log in
to unlock special pricing