- Home ›
- All Products›
- FN2090Z-4-06
TE Connectivity / SCHAFFNER EMC
FN2090Z-4-06
Single Phase Chassis Mount Filter 250VAC 4A 2-S
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 4A 2-S
Search Keywords: FN2090Z406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090Z-4-06
-
Alias/AKA:802980-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2090Z-4-06 RoHS compliant?
Yes, FN2090Z-4-06 is RoHS compliant.
What is the lead time for FN2090Z-4-06?
The standard lead time for FN2090Z-4-06 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$37.40
10
$34.00
20
$32.00
40
$31.00
60
$30.42
100
$28.84
260 +
$26.68
Click for Quote
Log in
to unlock special pricing