- Home ›
- All Products›
- FN2090Z-20-06
FN2090Z-20-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 20A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 20A 2-
Search Keywords: FN2090Z2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090Z-20-06
-
Alias/AKA:802977-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$86.18
3
$85.97
5
$77.37
8
$67.70
10 +
$66.34
Click for Quote
Log in
to unlock special pricing