- Home ›
- All Products›
- FN2090Z-12-06
FN2090Z-12-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 12A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 12A 2-
Search Keywords: FN2090Z1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090Z-12-06
-
Alias/AKA:802976-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$69.86
10
$52.40
15
$48.90
20 +
$47.92
Click for Quote
Log in
to unlock special pricing