- Home ›
- All Products›
- FN2090NN-4-06
FN2090NN-4-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 4A 2-Sta
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 4A 2-Sta
Search Keywords: FN2090NN406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090NN-4-06
-
Alias/AKA:817079-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$33.21
5
$31.06
20
$28.75
40
$27.51
60
$26.38
100
$25.60
260 +
$24.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT