- Home ›
- All Products›
- FN2090NN-3-06
FN2090NN-3-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 3A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 3A 2-S
Search Keywords: FN2090NN306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090NN-3-06
-
Alias/AKA:817078-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$36.35
5
$31.01
20
$25.69
40
$24.84
60
$23.96
100
$22.91
260 +
$22.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments