- Home ›
- All Products›
- FN2090LL-20-06
FN2090LL-20-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 20A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 20A 2-
Search Keywords: FN2090LL2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090LL-20-06
-
Alias/AKA:817084-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$85.14
5
$75.97
10
$73.70
30
$67.64
50
$65.60
100
$61.88
250 +
$57.60
Click for Quote
Log in
to unlock special pricing