- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2090LL-10-06
FN2090LL-10-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 10A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: FN2090LL1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090LL-10-06
-
Alias/AKA:817082-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$51.82
5
$51.22
10
$43.58
15
$43.15
20 +
$40.67
Click for Quote
Log in
to unlock special pricing