- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2090BZ-4-06
FN2090BZ-4-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 4A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 4A 2-S
Search Keywords: FN2090BZ406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090BZ-4-06
-
Alias/AKA:804008-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$37.74
5
$33.68
20
$32.67
40
$31.27
60
$29.99
100
$29.08
260 +
$27.07
Click for Quote
Log in
to unlock special pricing