- Home ›
- All Products›
- FN2090BZ-12-06
FN2090BZ-12-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 12A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 12A 2-
Search Keywords: FN2090BZ1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090BZ-12-06
-
Alias/AKA:804012-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$72.32
10
$54.24
15
$50.62
20 +
$49.61
Click for Quote
Log in
to unlock special pricing